Parametric Equivalent
Parametric Equivalent

7100.1011.13 | |
|---|---|
DigiKey Part Number | 486-5957-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1011.13 |
Description | FUSE BOARD MNT 400MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1011.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.49 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1111.13 | SCHURTER Inc. | 0 | 486-5931-ND | 2,20000 € | Parametric Equivalent |
| 7100.1111.96 | SCHURTER Inc. | 0 | 486-7100.1111.96CT-ND | 2,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,76400 € | 8,82 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,35060 € | 67,53 € |
| 100 | 1,24590 € | 124,59 € |
| 300 | 1,09583 € | 328,75 € |
| 500 | 1,03200 € | 516,00 € |
| 1.000 | 0,95091 € | 950,91 € |
| 5.000 | 0,78450 € | 3.922,50 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


