
7100.1009.13 | |
|---|---|
DigiKey Part Number | 486-5958-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1009.13 |
Description | FUSE BOARD MNT 250MA 250VAC/VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | 7100.1009.13 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.2 |
Mounting Type Through Hole | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 5 | 1,90200 € | 9,51 € |
| 10 | 1,75500 € | 17,55 € |
| 50 | 1,45580 € | 72,79 € |
| 100 | 1,34290 € | 134,29 € |
| 300 | 1,18107 € | 354,32 € |
| 500 | 1,11226 € | 556,13 € |
| 1.000 | 1,02480 € | 1.024,80 € |
| 5.000 | 0,84532 € | 4.226,60 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

