Image for 7015.6370 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7015.6370

DigiKey Part Number
7015.6370-ND
Manufacturer
Manufacturer Product Number
7015.6370
Description
FUSE GLASS 4A 125VAC/VDC 3AB 3AG
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
5kA
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 70°C
Fuse Type
Size / Dimension
0.250" Dia x 1.260" L (6.35mm x 32.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.