
7010.9969.63 | |
|---|---|
DigiKey Part Number | 486-2228-ND |
Manufacturer | |
Manufacturer Product Number | 7010.9969.63 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
EDA/CAD Models | 7010.9969.63 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 63A |
Part Status Active | Melting I²t 51.0 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 5 | 1,80800 € | 9,04 € |
| 10 | 1,66800 € | 16,68 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,27700 € | 127,70 € |
| 300 | 1,12313 € | 336,94 € |
| 500 | 1,05772 € | 528,86 € |
| 1.000 | 0,97458 € | 974,58 € |
| 5.000 | 0,80398 € | 4.019,90 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

