


5123.2000.0 | |
|---|---|
DigiKey Part Number | 486-5123.2000.0-ND |
Manufacturer | |
Manufacturer Product Number | 5123.2000.0 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 1A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Front Side Mount, Shielded |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 29.40mm x 21.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Current Rating - Appliance Inlet 1A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,71650 € | 254,33 € |
| Unit Price without VAT: | 12,71650 € |
|---|---|
| Unit Price with VAT: | 15,38697 € |

