
5110.0643.3 | |
|---|---|
DigiKey Part Number | 486-6477-ND |
Manufacturer | |
Manufacturer Product Number | 5110.0643.3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5110.0643.3 Models |
Category | Current Rating - Filter 6A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.00mm x 21.00mm |
Connector Style IEC 320-C14 | Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 6A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,71150 € | 334,23 € |
| Unit Price without VAT: | 16,71150 € |
|---|---|
| Unit Price with VAT: | 20,22092 € |

