



4721.01 | |
|---|---|
DigiKey Part Number | 486-6608-ND |
Manufacturer | |
Manufacturer Product Number | 4721.01 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4721.01 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Features Shuttered |
Connector Style IEC 320-2-2/F | Panel Cutout Dimensions Rectangular - 32.50mm x 24.80mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cURus, VDE |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,76000 € | 47,60 € |
| 25 | 4,46200 € | 111,55 € |
| 50 | 4,24880 € | 212,44 € |
| 100 | 4,04590 € | 404,59 € |
| 300 | 3,74427 € | 1.123,28 € |
| 500 | 3,61176 € | 1.805,88 € |
| 1.000 | 3,43955 € | 3.439,55 € |
| 2.500 | 3,22447 € | 8.061,18 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,77600 € |

