Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
4435.0044
4435.0044
Circuit Breaker Basics - Another Teaching Moment

4435.0044

DigiKey Part Number
486-5203-ND
Manufacturer
Manufacturer Product Number
4435.0044
Description
CIR BRKR THRM 5A 240VAC ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 240 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
5A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,50000 €34,50 €
528,62000 €143,10 €
1026,40100 €264,01 €
5021,86460 €1.093,23 €
10020,14460 €2.014,46 €
25018,06012 €4.515,03 €
Manufacturers Standard Package
Unit Price without VAT:34,50000 €
Unit Price with VAT:41,74500 €
Alternate Color
CIR BRKR THRM 5A 240VAC ROCKER
In-Stock: 0
Unit Price: 34,50000 €