




4430.1296 | |
|---|---|
DigiKey Part Number | 486-4112-ND |
Manufacturer | |
Manufacturer Product Number | 4430.1296 |
Description | CIR BRKR THRM 16A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0034 | SCHURTER Inc. | 13 | 486-2350-ND | 28,87000 € | Parametric Equivalent |
| 4430.0699 | SCHURTER Inc. | 4 | TA45-ABDWF160C0-ND | 37,46000 € | Parametric Equivalent |
| 4430.0710 | SCHURTER Inc. | 14 | 486-4430.0710-ND | 52,28000 € | Parametric Equivalent |
| 4430.2145 | SCHURTER Inc. | 45 | 486-2956-ND | 37,46000 € | Parametric Equivalent |
| 4430.2496 | SCHURTER Inc. | 6 | TA45-ABTWF160Z4-ND | 56,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| 5 | 40,84000 € | 204,20 € |
| 20 | 34,73450 € | 694,69 € |
| 60 | 30,51883 € | 1.831,13 € |
| 100 | 28,72380 € | 2.872,38 € |
| 260 | 25,62046 € | 6.661,32 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 59,56830 € |

