3404.2330.23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 455
Unit Price: 3,44000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,40000 €
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2330.23

DigiKey Part Number
486-3404.2330.23TR-ND - Tape & Reel (TR)
486-3404.2330.23CT-ND - Cut Tape (CT)
486-3404.2330.23DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2330.23
Description
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
12.3
Mounting Type
Requires Holder, Surface Mount
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3404.2330.11SCHURTER Inc.455486-6939-ND3,44000 €Parametric Equivalent
3404.2330.22SCHURTER Inc.0486-3404.2330.22CT-ND3,40000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,40000 €3,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,76789 €5.303,67 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,11400 €