
3404.2329.11 | |
|---|---|
DigiKey Part Number | 486-6940-ND |
Manufacturer | |
Manufacturer Product Number | 3404.2329.11 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 11.76 |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.472" L x 0.205" W x 0.236" H (12.00mm x 5.20mm x 6.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 5 | 2,83600 € | 14,18 € |
| 10 | 2,61600 € | 26,16 € |
| 50 | 2,17040 € | 108,52 € |
| 100 | 2,00190 € | 200,19 € |
| 300 | 1,76013 € | 528,04 € |
| 500 | 1,65728 € | 828,64 € |
| 1.000 | 1,52656 € | 1.526,56 € |
| 5.000 | 1,28547 € | 6.427,35 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,13820 € |

