Parametric Equivalent

3-148-415 | |
|---|---|
DigiKey Part Number | 486-3-148-415-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-415 |
Description | LED PNL IND RGB DIF 15.80MM SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 12V Red, 12V Green, 12V Blue 25mA Red, 25mA Green, 25mA Blue Solder Lug |
Category | Ratings DC |
Manufacturer SCHURTER Inc. | Voltage 12V Red, 12V Green, 12V Blue |
Series | Current 25mA Red, 25mA Green, 25mA Blue |
Packaging Box | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.75" x 0.71" (19.10mm x 18.15mm) |
Type LED | Lens Size 15.80mm Dia |
Lamp Color Red, Green, Blue (RGB) | Lens Style Round with Flat Top |
Lens Color Colorless | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-148-413 | SCHURTER Inc. | 0 | 486-3-148-413-ND | 20,98050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,69300 € | 453,86 € |
| Unit Price without VAT: | 22,69300 € |
|---|---|
| Unit Price with VAT: | 27,45853 € |


