Parametric Equivalent

3-148-084 | |
|---|---|
DigiKey Part Number | 486-3-148-084-ND |
Manufacturer | |
Manufacturer Product Number | 3-148-084 |
Description | LED PNL IND RGB DIFF 12.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 24V Red, 24V Green, 24V Blue 25mA Red, 25mA Green, 25mA Blue Quick Connect |
Category | Ratings DC |
Manufacturer SCHURTER Inc. | Voltage 24V Red, 24V Green, 24V Blue |
Series | Current 25mA Red, 25mA Green, 25mA Blue |
Packaging Box | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.63" x 0.59" (16.10mm x 15.15mm) |
Type LED | Lens Size 12.80mm Dia |
Lamp Color Red, Green, Blue (RGB) | Lens Style Round with Flat Top |
Lens Color Colorless | Termination Style Quick Connect |
Lens Transparency Diffused | Ingress Protection IP67 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-148-392 | SCHURTER Inc. | 0 | 486-3-148-392-ND | 20,98050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 19,66200 € | 393,24 € |
| Unit Price without VAT: | 19,66200 € |
|---|---|
| Unit Price with VAT: | 23,79102 € |


