Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-144-643

DigiKey Part Number
486-3-144-643-ND
Manufacturer
Manufacturer Product Number
3-144-643
Description
6600-4 CONNECTOR OUTLET 10A F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Box
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Connector Style
IEC 320-2-2/F
Panel Thickness
0.059" (1.50mm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,49000 €2,49 €
102,11800 €21,18 €
251,98520 €49,63 €
501,89040 €94,52 €
1001,80010 €180,01 €
2501,68732 €421,83 €
5001,60678 €803,39 €
1.0001,53012 €1.530,12 €
2.5001,43439 €3.585,97 €
Manufacturers Standard Package
Unit Price without VAT:2,49000 €
Unit Price with VAT:3,01290 €