
3-109-234 | |
|---|---|
DigiKey Part Number | 486-3-109-234-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-234 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 277V, 400V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,81000 € | 34,81 € |
| 10 | 28,41000 € | 284,10 € |
| 30 | 25,78400 € | 773,52 € |
| 50 | 24,64640 € | 1.232,32 € |
| 100 | 23,18110 € | 2.318,11 € |
| 250 | 21,91012 € | 5.477,53 € |
| Unit Price without VAT: | 34,81000 € |
|---|---|
| Unit Price with VAT: | 42,12010 € |

