
3-109-231 | |
|---|---|
DigiKey Part Number | 486-3-109-231-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-231 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 8 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 277V, 400V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,14000 € | 30,14 € |
| 10 | 24,59500 € | 245,95 € |
| 30 | 22,32200 € | 669,66 € |
| 50 | 21,33740 € | 1.066,87 € |
| 100 | 20,06910 € | 2.006,91 € |
| 250 | 18,65532 € | 4.663,83 € |
| Unit Price without VAT: | 30,14000 € |
|---|---|
| Unit Price with VAT: | 36,46940 € |

