
3-109-229 | |
|---|---|
DigiKey Part Number | 486-3-109-229-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-229 |
Description | LINE FLTR 277/400VDC 277VAC CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 277V, 400V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 4 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 277V, 400V | Base Product Number |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,62000 € | 29,62 € |
| 15 | 23,32467 € | 349,87 € |
| 30 | 21,94033 € | 658,21 € |
| 60 | 20,63717 € | 1.238,23 € |
| 105 | 19,64105 € | 2.062,31 € |
| 255 | 18,27984 € | 4.661,36 € |
| Unit Price without VAT: | 29,62000 € |
|---|---|
| Unit Price with VAT: | 35,84020 € |

