


3-103-779 | |
|---|---|
DigiKey Part Number | 486-3-103-779-ND |
Manufacturer | |
Manufacturer Product Number | 3-103-779 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating - Filter 10A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Drawer Sold Separate |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency cURus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-105-326 | SCHURTER Inc. | 22 | 486-3-105-326-ND | 39,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,65000 € | 39,65 € |
| 10 | 33,69900 € | 336,99 € |
| 30 | 31,18600 € | 935,58 € |
| 50 | 30,08260 € | 1.504,13 € |
| 100 | 28,64830 € | 2.864,83 € |
| 250 | 26,85712 € | 6.714,28 € |
| Unit Price without VAT: | 39,65000 € |
|---|---|
| Unit Price with VAT: | 47,97650 € |

