
3-103-099 | |
|---|---|
DigiKey Part Number | 486-3-103-099TR-ND - Tape & Reel (TR) 486-3-103-099CT-ND - Cut Tape (CT) 486-3-103-099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-099 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-099 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 4.0E-4 |
Mounting Type Surface Mount | Approval Agency cURus, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 5,96400 € | 29,82 € |
| 10 | 5,50300 € | 55,03 € |
| 50 | 4,56360 € | 228,18 € |
| 100 | 4,20830 € | 420,83 € |
| 250 | 3,77836 € | 944,59 € |
| 500 | 3,56296 € | 1.781,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,91091 € | 8.732,73 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,69990 € |

