Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.2913.025

DigiKey Part Number
486-3224-ND
Manufacturer
Manufacturer Product Number
1241.2913.025
Description
SWITCH PUSH SPST-NO 100MA 42V BU
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo, Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60 V
Mfr
Actuator Type
Round, Button, Flush
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Blue
Part Status
Obsolete
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
Piezo, Anti-Vandal
Features
Braille Actuator
Circuit
Panel Cutout Dimensions
Circular - 21.15mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 60°C
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
20,000,000 Cycles
Voltage Rating - AC
42 V
Electrical Life
20,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.