Direct

0070.1461.T2 | |
|---|---|
DigiKey Part Number | 0070.1461.T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0070.1461.T2 |
Description | VARISTOR 22V 2KA DISC 14MM |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24 V |
Manufacturer SCHURTER Inc. | Current - Surge 2 kA |
Series | Energy 6.3J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 15000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D220 | Panasonic Industry | 0 | P7307-ND | 0,33000 € | Direct |


