Direct

0070.1411.T2 | |
|---|---|
DigiKey Part Number | 0070.1411.T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0070.1411.T2 |
Description | VARISTOR 22V 250A DISC 5MM |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24 V |
Manufacturer SCHURTER Inc. | Current - Surge 250 A |
Series | Energy 0.7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 20 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D220 | Panasonic Industry | 1.328 | P7283-ND | 0,20000 € | Direct |


