LED Panel Indicator Yellow Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035.0728

DigiKey Part Number
0035.0728-ND
Manufacturer
Manufacturer Product Number
0035.0728
Description
LED PNL IND YELLOW 5MM SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
SCHURTER Inc.
Panel Cutout Dimensions
0.33" (8.38mm)
Series
Lens Size
5mm, T-1 3/4
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Termination Style
Solder Lug
Type
LED
Ingress Protection
IP67
Lamp Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,74000 €22,74 €
5016,28540 €814,27 €
10015,64730 €1.564,73 €
50014,52024 €7.260,12 €
Manufacturers Standard Package
Unit Price without VAT:22,74000 €
Unit Price with VAT:27,51540 €