0034.3771 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.371
Unit Price: 1,26000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.464
Unit Price: 1,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 75
Unit Price: 1,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,74565 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.150
Unit Price: 1,33000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,63197 €
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3771

DigiKey Part Number
486-1889-ND
Manufacturer
Manufacturer Product Number
0034.3771
Description
FUSE GLASS 500MA 250VAC 5X20MM
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
0.73
Mounting Type
Requires Holder
Approval Agency
cULus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0239.500MXPLittelfuse Inc.2.371F1756-ND1,26000 €Direct
0213.500MXPLittelfuse Inc.6.464F3312-ND1,27000 €Similar
0213.500TXPLittelfuse Inc.750213.500TXP-ND1,27000 €Similar
0218.500MXBPLittelfuse Inc.00218.500MXBP-ND0,74565 €Similar
0218.500MXPLittelfuse Inc.4.150F1742-ND1,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes