Direct
Similar
Similar
Similar
Similar
Similar

0001.1028 | |
|---|---|
DigiKey Part Number | 486-2471-ND |
Manufacturer | |
Manufacturer Product Number | 0001.1028 |
Description | FUSE GLASS 2.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 4.1 |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8020.5072 | SCHURTER Inc. | 2.514 | 486-3030-ND | 1,13000 € | Direct |
| BK/ABC-2-1/2-R | Eaton - Electronics Division | 97 | 283-2879-ND | 1,56000 € | Direct |
| 031202.5HXP | Littelfuse Inc. | 3.479 | F2520-ND | 0,55000 € | Similar |
| 031202.5MXP | Littelfuse Inc. | 460 | F4791-ND | 0,54000 € | Similar |
| 031202.5VXP | Littelfuse Inc. | 5 | 031202.5VXP-ND | 1,77000 € | Similar |






