
ZB5AW7A3741 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW7A3741-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW7A3741 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW7A3741 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Rectangular (Dual) |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 38,30860 € |




