
ZB5AW533 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW533-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW533 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW533 Models |
Category | Type Momentary |
Manufacturer Schneider Electric | Illumination Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Schneider, Harmony XB5 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,82000 € | 19,82 € |
| Unit Price without VAT: | 19,82000 € |
|---|---|
| Unit Price with VAT: | 23,98220 € |






