LED Panel Indicator Blue Diffused 110V ~ 120V 14mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Diffused 110V ~ 120V 14mA Screw Terminal
XB5FVG6C0

XB5FVG6C0

DigiKey Part Number
4008-XB5FVG6C0-ND
Manufacturer
Manufacturer Product Number
XB5FVG6C0
Description
LED PNL IND BLUE DIFF SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 110V ~ 120V 14mA Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
XB5FVG6C0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Schneider Electric
Voltage
110V ~ 120V
Series
Current
14mA
Packaging
Box
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
1.20" (30.50mm)
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Blue
Termination Style
Screw Terminal
Lens Color
Blue
Ingress Protection
IP66, IP67, NEMA 4X, 13
Lens Transparency
Diffused
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,88000 €29,88 €
Manufacturers Standard Package
Unit Price without VAT:29,88000 €
Unit Price with VAT:36,15480 €