
SGA8176 | |
|---|---|
DigiKey Part Number | 5452-SGA8176-ND |
Manufacturer | |
Manufacturer Product Number | SGA8176 |
Description | MAGNET SWITCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO |
Datasheet | Datasheet |
Category | Type Switch |
Manufacturer Telemecanique Sensors | Output Type NO |
Series | Actuator Material Magnet |
Packaging Box | Voltage - Supply 250V |
Part Status Active | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,25000 € | 89,25 € |
| Unit Price without VAT: | 89,25000 € |
|---|---|
| Unit Price with VAT: | 107,99250 € |

