



SSP1A175M7T | |
|---|---|
DigiKey Part Number | 4008-SSP1A175M7T-ND |
Manufacturer | |
Manufacturer Product Number | SSP1A175M7T |
Description | SSR RELAY SPST-NO 75A 24-300V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC | |
Voltage - Load | 24 V ~ 300 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Approval Agency | CE, CSA, EAC, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |

