
EJB26015 | |
|---|---|
DigiKey Part Number | 4008-EJB26015-ND |
Manufacturer | |
Manufacturer Product Number | EJB26015 |
Description | MINIATURE CIRCUIT BREAKER 600V 1 |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Schneider Electric | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Obsolete | Illumination None |
Mounting Type DIN Rail | Approval Agency cULus |
Breaker Type Thermal Magnetic |

