
SSD1A345BDC2 | |
|---|---|
DigiKey Part Number | 4008-SSD1A345BDC2-ND |
Manufacturer | |
Manufacturer Product Number | SSD1A345BDC2 |
Description | SSR RELAY SPST-NO 45A 48-600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | SSD1A345BDC2 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 600 V |
Series | Load Current 45 A |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, IEC, UL |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,51000 € | 78,51 € |
| Unit Price without VAT: | 78,51000 € |
|---|---|
| Unit Price with VAT: | 94,99710 € |

