MFG_SQR226U1BKW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR226U1BKW

DigiKey Part Number
4008-SQR226U1BKW-ND
Manufacturer
Manufacturer Product Number
SQR226U1BKW
Description
SWITCH ROCKER SP3T 15A 120V
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
-
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Flat
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
138,60000 €38,60 €
1033,29300 €332,93 €
Manufacturers Standard Package
Unit Price without VAT:38,60000 €
Unit Price with VAT:46,70600 €