



LC1D40BD | |
|---|---|
DigiKey Part Number | 4008-LC1D40BD-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40BD |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40BD Models |
Category | Contact Rating (Current) 40 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 2.4 VDC |
Coil Voltage 24VDC | Operate Time 50 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,39000 € | 297,39 € |
| Unit Price without VAT: | 297,39000 € |
|---|---|
| Unit Price with VAT: | 359,84190 € |
















