
ILS1F571PB1A0 | |
|---|---|
DigiKey Part Number | 4008-ILS1F571PB1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILS1F571PB1A0 |
Description | INTEGRATED DRIVE ILS WITH STEPPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 3.5 A 24 ~ 36VDC |
Datasheet | Datasheet |
EDA/CAD Models | ILS1F571PB1A0 Models |
Category | Accuracy ±6% |
Mfr | Torque - Holding (oz-in / mNm) 72 / 510 |
Series | Size / Dimension Square - 2.244" x 2.244" (57.00mm x 57.00mm) |
Packaging Box | Diameter - Shaft 0.250" (6.35mm) |
Part Status Active | Length - Shaft and Bearing 0.827" (21.00mm) |
Type Hybrid | Mounting Hole Spacing 1.500" (38.10mm) |
Coil Type Bipolar | Termination Style Connector |
Voltage - Rated 24 ~ 36VDC | Operating Temperature 0°C ~ 65°C |
Current Rating (Amps) 3.5 A | Rotor Inertia 100.00gcm² |
Steps per Revolution 200.0 | Approval Agency CE, cUL, TUV, UL |
Step Angle 1.8° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,39000 € | 1.163,39 € |
| Unit Price without VAT: | 1.163,39000 € |
|---|---|
| Unit Price with VAT: | 1.407,70190 € |

