

8903LG60V02 | |
|---|---|
DigiKey Part Number | 4008-8903LG60V02-ND |
Manufacturer | |
Manufacturer Product Number | 8903LG60V02 |
Description | LIGHTING CONTACTOR 600VAC 30A L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 6PST-NO (6 Form A) 30 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Voltage 120VAC |
Manufacturer Schneider Electric | Contact Form 6PST-NO (6 Form A) |
Series | Contact Rating (Current) 30 A |
Packaging Box | Switching Voltage 600VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,23000 € | 763,23 € |
| Unit Price without VAT: | 763,23000 € |
|---|---|
| Unit Price with VAT: | 923,50830 € |











