Image for 910-0001-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910-0001-01

DigiKey Part Number
910-0001-01-ND
Manufacturer
Manufacturer Product Number
910-0001-01
Description
BREADBOARD GENERAL PURPOSE NPTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.05" (1.27mm), 0.1" (2.54mm), Grid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.05" (1.27mm), 0.1" (2.54mm), Grid
Manufacturer
Schmartboard, Inc.
Circuit Pattern
Pad Per Hole (Round)
Packaging
Bag
Hole Diameter
0.038" (0.97mm)
Part Status
Active
Size / Dimension
2.00" L x 2.00" W (50.8mm x 50.8mm)
Proto Board Type
Breadboard, General Purpose
Base Product Number
Plating
Non-Plated Through Hole (NPTH)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,00000 €34,00 €
Manufacturers Standard Package
Unit Price without VAT:34,00000 €
Unit Price with VAT:41,14000 €