
204-0004-31 | |
|---|---|
DigiKey Part Number | 204-0004-31-ND |
Manufacturer | |
Manufacturer Product Number | 204-0004-31 |
Description | TWO 204-0004-01 PLUS A 830 TEST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP SOIC 8, 18, 28 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Package Accepted SOIC |
Manufacturer Schmartboard, Inc. | Number of Positions 8, 18, 28 |
Packaging Bag | Pitch 0.050" (1.27mm) |
Part Status Active | Size / Dimension 2.690" L x 0.790" W (68.33mm x 20.07mm) |
Proto Board Type SMD to DIP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,42750 € |


