
201-0110-01 | |
|---|---|
DigiKey Part Number | 1988-1079-ND |
Manufacturer | |
Manufacturer Product Number | 201-0110-01 |
Description | THROUGH HOLE. USB MINI B CONNECT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole USB - mini B 18 |
Datasheet | Datasheet |
Category | Package Accepted USB - mini B |
Manufacturer Schmartboard, Inc. | Number of Positions 18 |
Packaging Bag | Size / Dimension 2.000" L x 0.500" W (50.80mm x 12.70mm) |
Part Status Active | Base Product Number |
Proto Board Type Connector to Plated Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


