New at DigiKey
Contactor 500 A 24VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1678-360705

DigiKey Part Number
5516-1-1678-360705-ND
Manufacturer
Manufacturer Product Number
1-1678-360705
Description
C303-500-G0P-24H-V1
Customer Reference
Detailed Description
Contactor 500 A 24VDC Coil Panel Mount
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Schaltbau
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
20.4 VDC
Packaging
Bulk
Must Release Voltage
4 VDC
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
Panel Mount
Operate Time
50 ms
Coil Voltage
24VDC
Release Time
10 ms
Contact Rating (Current)
500 A
Coil Current
250 mA
Switching Voltage
1500VDC - Max
Coil Power
6W
Features
Auxiliary Contacts, High Efficiency Drive
Coil Resistance
77.6Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Schaltbau
A separate 13,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,74000 €189,74 €
1087,23400 €872,34 €
10079,32120 €7.932,12 €
Unit Price without VAT:189,74000 €
Unit Price with VAT:229,58540 €