FN3288-25-33-C35-R65 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 152,02000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 152,70000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: 172,34000 €
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 23
Unit Price: 173,10000 €
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3288-25-33-C35-R65

DigiKey Part Number
817-2762-ND
Manufacturer
Manufacturer Product Number
FN3288-25-33-C35-R65
Description
LINE FILTER 530V/305VAC 25A CHAS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 25 A 530V, 305V DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FN3288-25-33-C35-R65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
530V, 305V
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
25 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7139,45143 €976,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,45143 €
Unit Price with VAT:168,73623 €