
SPI-8002TW-TL | |
|---|---|
DigiKey Part Number | SPI-8002TW-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPI-8002TW-TL |
Description | IC REG BUCK ADJ 1.5A DL 16HSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 2 Output 1.5A 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 250kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -30°C ~ 135°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 16-HSOP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 38V |

