SLA7078MPRT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 5,79819 €
Datasheet
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA7078MPRT

DigiKey Part Number
SLA7078MPRT-ND
Manufacturer
Manufacturer Product Number
SLA7078MPRT
Description
IC MTR DRV UNIPOLAR 3-5.5V 23ZIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver Power MOSFET Parallel 23-ZIP (SLA)
Datasheet
 Datasheet
EDA/CAD Models
SLA7078MPRT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Sanken Electric USA Inc.
Current - Output
3A
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
10V ~ 44V
Motor Type - Stepper
Unipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Through Hole
Output Configuration
Low Side (4)
Package / Case
23-ESIP Formed Leads
Interface
Parallel
Supplier Device Package
23-ZIP (SLA)
Technology
Power MOSFET
Base Product Number
Step Resolution
1, 1/2, 1/4, 1/8, 1/16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLA7077MPRTSanken Electric USA Inc.0SLA7077MPRT-ND5,79819 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0805,96833 €6.445,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,96833 €
Unit Price with VAT:7,22168 €