Mosfet Array 60V 5A 4.8W Through Hole 15-ZIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLA5074

DigiKey Part Number
SLA5074-ND
Manufacturer
Manufacturer Product Number
SLA5074
Description
MOSFET 4N-CH 60V 5A 15ZIP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 5A 4.8W Through Hole 15-ZIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
300mOhm @ 3A, 4V
Manufacturer
Sanken Electric USA Inc.
Vgs(th) (Max) @ Id
2V @ 250µA
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
320pF @ 10V
Part Status
Active
Power - Max
4.8W
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Through Hole
FET Feature
Logic Level Gate
Package / Case
15-SIP Exposed Tab, Formed Leads
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
15-ZIP
Current - Continuous Drain (Id) @ 25°C
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0802,98418 €3.222,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98418 €
Unit Price with VAT:3,61086 €