Direct

SJPZ-N18VR | |
|---|---|
DigiKey Part Number | SJPZ-N18VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPZ-N18VR |
Description | DIODE ZENER 18V 2W SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SJP |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 2-SMD, J-Lead |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Breakdown (Min) 16.8V | Base Product Number |
Power - Peak Pulse 500W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJPZ-N18V | Sanken Electric USA Inc. | 0 | SJPZ-N18V-ND | 0,24481 € | Direct |
| SJPZ-N18VL | Sanken Electric USA Inc. | 0 | SJPZ-N18VLTR-ND | 0,24481 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,24481 € | 440,66 € |
| 3.600 | 0,23559 € | 848,12 € |
| Unit Price without VAT: | 0,24481 € |
|---|---|
| Unit Price with VAT: | 0,29622 € |


