
RK 49 | |
|---|---|
DigiKey Part Number | RK49-ND |
Manufacturer | |
Manufacturer Product Number | RK 49 |
Description | DIODE SCHOTTKY 90V 3.5A |
Customer Reference | |
Detailed Description | Diode 90 V 3.5A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C |

