
RC 2V1 | |
|---|---|
DigiKey Part Number | RC2V1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RC 2V1 |
Description | DIODE STANDARD 2K200MA 0DIESALE |
Customer Reference | |
Detailed Description | Diode 2000 V 200mA Through Hole 0-DIESALE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0-DIESALE | |
Operating Temperature - Junction | -40°C ~ 150°C |

