2SC4883A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 690
Unit Price: 2,18000 €
Datasheet
Bipolar (BJT) Transistor NPN 180 V 2 A 120MHz 20 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4883A

DigiKey Part Number
2SC4883A-ND
Manufacturer
Manufacturer Product Number
2SC4883A
Description
TRANS NPN 180V 2A TO-220F
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 180 V 2 A 120MHz 20 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
180 V
Vce Saturation (Max) @ Ib, Ic
1V @ 70mA, 700mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 700mA, 10V
Power - Max
20 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes