Similar
Similar
Similar

2SA1294 | |
|---|---|
DigiKey Part Number | 2SA1294-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1294 |
Description | TRANS PNP 230V 15A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 15 A 35MHz 130 W Through Hole TO-3P |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V |
Packaging Bulk | Power - Max 130 W |
Part Status Active | Frequency - Transition 35MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 230 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A | Supplier Device Package TO-3P |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1962OTU | onsemi | 343 | 2SA1962OTU-ND | 4,76000 € | Similar |
| 2SA1962RTU | onsemi | 0 | 2SA1962RTU-ND | 0,00000 € | Similar |
| FJA4213RTU | onsemi | 0 | FJA4213RTU-ND | 0,00000 € | Similar |
| NJW0302G | onsemi | 778 | NJW0302GOS-ND | 3,43000 € | Similar |
| NJW21194G | onsemi | 314 | NJW21194GOS-ND | 4,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 3,43600 € | 34,36 € |
| 100 | 2,46880 € | 246,88 € |
| 500 | 2,05620 € | 1.028,10 € |
| 1.000 | 1,92377 € | 1.923,77 € |
| 2.000 | 1,85916 € | 3.718,32 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,21940 € |







