
ZW-36-13-T-D-650-310 | |
|---|---|
DigiKey Part Number | 612-ZW-36-13-T-D-650-310-ND |
Manufacturer | |
Manufacturer Product Number | ZW-36-13-T-D-650-310 |
Description | CONN BRD STACK .100" 72POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-36-13-T-D-650-310 Models |
Category | Length - Overall Pin 1.230" (31.242mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.270" (6.858mm) |
Series | Length - Stack Height 0.650" (16.510mm) |
Packaging Bulk | Length - Tail 0.310" (7.874mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 72 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,37670 € |

